Facom Aluminium, Steel, Cast Iron, 2 mm, 50mm Overall, 2 mm Shank Drill Bit
- RS Stock No.:
- 238-1839
- Mfr. Part No.:
- 222A.T2
- Brand:
- Facom
Subtotal (1 pack of 10 units)*
$70.70
(exc. GST)
$77.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 16 November 2026
- Plus 20 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $7.07 | $70.70 |
*price indicative
- RS Stock No.:
- 238-1839
- Mfr. Part No.:
- 222A.T2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Material | Aluminium, Steel, Cast Iron | |
| Number of Flutes | 4 | |
| Overall Length | 50mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drill Bit Size | 2mm | |
| Shank Size | 2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Material Aluminium, Steel, Cast Iron | ||
Number of Flutes 4 | ||
Overall Length 50mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drill Bit Size 2mm | ||
Shank Size 2mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 222A.T series ground twist drills has diameter 2 mm.
Length 50 mm
Related links
- Facom Aluminium Cast Iron, 107mm Overall 7 mm 1
- Facom Aluminium Cast Iron, 75mm Overall 4.2 mm 1
- Facom Steel Aluminium, 127mm Overall 9.5 mm 1
- Facom Cast Iron Steel, 132mm Overall 10.5 mm 1
- Facom Aluminium Steel, 92mm Overall 5.5 mm 1
- Facom Steel Aluminium, 152mm Overall 12 mm 1
- Facom Steel Aluminium, 127mm Overall 9 mm 1
- Facom Steel Aluminium, 57mm Overall 2.5 mm 1
