Facom Steel, Cast Iron, Aluminium, 9 mm, 127mm Overall, 9 mm Shank Drill Bit
- RS Stock No.:
- 238-1858
- Mfr. Part No.:
- 222A.T9
- Brand:
- Facom
Subtotal (1 pack of 5 units)*
$136.25
(exc. GST)
$149.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $27.25 | $136.25 |
*price indicative
- RS Stock No.:
- 238-1858
- Mfr. Part No.:
- 222A.T9
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Material | Steel, Cast Iron, Aluminium | |
| Number of Flutes | 4 | |
| Overall Length | 127mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 9mm | |
| Shank Size | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Material Steel, Cast Iron, Aluminium | ||
Number of Flutes 4 | ||
Overall Length 127mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Bit Size 9mm | ||
Shank Size 9mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 222A.T series ground twist drills has diameter 9 mm.
Length 127 mm
Related links
- Facom Steel Aluminium, 127mm Overall 9.5 mm 1
- Facom Steel Aluminium, 152mm Overall 12 mm 1
- Facom Steel Aluminium, 57mm Overall 2.5 mm 1
- Facom Steel Aluminium, 117mm Overall 8 mm 1
- Facom Steel Aluminium, 65mm Overall 3.3 mm 1
- Facom Steel Aluminium, 110mm Overall 7.5 mm 1
- Facom Steel Aluminium, 80mm Overall 4.5 mm 1
- Facom Steel Aluminium, 132mm Overall 10 mm 1
