Facom Cast Iron, Steel, Aluminium, 12.5 mm, 152mm Overall, 12.5 mm Shank Drill Bit
- RS Stock No.:
- 238-1835
- Mfr. Part No.:
- 222A.T12.5
- Brand:
- Facom
Subtotal (1 pack of 5 units)*
$330.17
(exc. GST)
$363.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $66.034 | $330.17 |
*price indicative
- RS Stock No.:
- 238-1835
- Mfr. Part No.:
- 222A.T12.5
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Material | Cast Iron, Steel, Aluminium | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 152mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Drill Bit Size | 12.5mm | |
| Shank Size | 12.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Material Cast Iron, Steel, Aluminium | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 152mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Drill Bit Size 12.5mm | ||
Shank Size 12.5mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 222A.T series ground twist drills has diameter 12.5 mm.
Length 152 mm
Related links
- Facom Cast Iron Aluminium, 62mm Overall 3 mm 1
- Facom Cast Iron Aluminium, 85mm Overall 5 mm 1
- Facom Cast Iron Aluminium, 70mm Overall 3.5 mm 1
- Facom Steel Aluminium, 152mm Overall 12 mm 1
- Facom Aluminium Steel, 152mm Overall 13 mm 1
- Facom Aluminium Steel, 92mm Overall 5.5 mm 1
- Facom Steel Cast Iron, 142mm Overall 11 mm 1
- Facom Steel Cast Iron, 117mm Overall 8.5 mm 1
