Facom, 6.3 mm Diameter 1

Subtotal (1 unit)*

$40.47

(exc. GST)

$44.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.47

*price indicative

RS Stock No.:
236-1419
Mfr. Part No.:
885.EH1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Drill Bit

Diameter

6.3mm

Number of Pieces

1

Drill Point Diameter

6.3mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy