BETA HSS, 5.75 mm, 93mm Overall, 5.75 mm Shank Drill Bit

Subtotal (1 unit)*

$4.49

(exc. GST)

$4.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.49

*price indicative

RS Stock No.:
234-6361
Mfr. Part No.:
410 5,75
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Flute Type

Helical

Overall Length

93mm

Number of Pieces

1

Shank Type

Cylindrical

Shank Size

5.75mm

Drilling Length

57mm

Drill Bit Size

5.75mm

Drill Point Angle

118°

Standards/Approvals

410 DIN 338 ISO 235

RoHS Status: Exempt

The BETA twist drill with cylindrical shanks has 13 gram weight. It has 5.75 mm diameter. It has 93 mm length.

Short Series HSS

Rolled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy