BETA HSS, 5.5 mm, 93mm Overall, 5.5 mm Shank Drill Bit
- RS Stock No.:
- 234-6360
- Mfr. Part No.:
- 410 5,50
- Brand:
- BETA
Subtotal (1 unit)*
$3.97
(exc. GST)
$4.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.97 |
*price indicative
- RS Stock No.:
- 234-6360
- Mfr. Part No.:
- 410 5,50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 93mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Rolled | |
| Drill Bit Size | 5.5mm | |
| Shank Size | 5.5mm | |
| Drilling Length | 57mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | ISO 235, DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 93mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Rolled | ||
Drill Bit Size 5.5mm | ||
Shank Size 5.5mm | ||
Drilling Length 57mm | ||
Drill Point Angle 118° | ||
Standards/Approvals ISO 235, DIN 338 | ||
RoHS Status: Exempt
The BETA twist drill with cylindrical shanks has 12 gram weight. It has 5.50 mm diameter. It has 93 mm length.
Short Series HSS
Rolled
