BETA HSS, 2.5 mm, 57mm Overall, 2.5 mm Shank Drill Bit

Subtotal (1 unit)*

$1.78

(exc. GST)

$1.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1.78

*price indicative

RS Stock No.:
234-6346
Mfr. Part No.:
410 2,50
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Overall Length

57mm

Flute Type

Helical

Number of Pieces

1

Shank Type

Cylindrical

Drilling Length

30mm

Drill Bit Size

2.5mm

Drill Point Angle

118°

Shank Size

2.5mm

Standards/Approvals

410 DIN 338 ISO 235

RoHS Status: Exempt

The BETA twist drill with cylindrical shanks has 1.6 gram weight. It has 2.50 mm diameter. It has 57 mm length.

Short Series HSS

Rolled

  • RS Stock No. 2686406
  • Mfr. Part No. A0022.5
Each (In a Pack of 10)
$5.276
  • RS Stock No. 2686506
  • Mfr. Part No. A1202.5
Each (In a Pack of 10)
$6.057
Each
$9.99
  • RS Stock No. 2346343
  • Mfr. Part No. 410 16,00
Each
$39.74

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy