BETA HSS, 22mm Overall, 500 μm Shank Drill Bit

Subtotal (1 unit)*

$4.21

(exc. GST)

$4.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.21

*price indicative

RS Stock No.:
234-6327
Mfr. Part No.:
410 0,50
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Flute Type

Helical

Overall Length

22mm

Shank Type

Cylindrical

Number of Pieces

1

Drill Point Angle

118°

Drilling Length

6mm

Shank Size

500μm

Standards/Approvals

ISO 235, DIN 338

RoHS Status: Exempt

The BETA twist drill with cylindrical shanks has 0.2 gram weight. It has 0.50 mm diameter. It has 22 mm length.

Short Series HSS

Rolled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy