BETA HSS, 3 mm, 61mm Overall, 3 mm Shank Drill Bit

Subtotal (1 unit)*

$1.78

(exc. GST)

$1.96

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1.78

*price indicative

RS Stock No.:
234-6348
Mfr. Part No.:
410 3,00
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Overall Length

61mm

Flute Type

Helical

Shank Type

Cylindrical

Number of Pieces

1

Drill Point Angle

118°

Drilling Length

33mm

Drill Bit Size

3mm

Shank Size

3mm

Standards/Approvals

DIN 338 ISO 235

RoHS Status: Exempt

The BETA twist drill with cylindrical shanks has 2.4 gram weight. It has 3 mm diameter. It has 61 mm length.

Short Series HSS

Rolled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy