BETA HSS, 1 mm, 34mm Overall, 1 mm Shank Drill Bit

Subtotal (1 unit)*

$2.23

(exc. GST)

$2.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.23

*price indicative

RS Stock No.:
234-6328
Mfr. Part No.:
410 1,00
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Flute Type

Helical

Overall Length

34mm

Number of Pieces

1

Shank Type

Cylindrical

Drill Bit Size

1mm

Drill Point Angle

118°

Shank Size

1mm

Drilling Length

12mm

Standards/Approvals

DIN 338, ISO 235

RoHS Status: Exempt

The BETA twist drill with cylindrical shanks has 0.3 gram weight. It has 1 mm diameter. It has 34 mm length.

Short Series HSS

Rolled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy