BETA High Speed Steel Tin, 93mm Overall, 5.75 mm Shank Drill Bit
- RS Stock No.:
- 225-7689
- Mfr. Part No.:
- 414 5,75
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7689
- Mfr. Part No.:
- 414 5,75
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 3 | |
| Overall Length | 93mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | High Speed Steel, Tin | |
| Drilling Length | 57mm | |
| Drill Point Angle | 130° | |
| Shank Size | 5.75mm | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 3 | ||
Overall Length 93mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish High Speed Steel, Tin | ||
Drilling Length 57mm | ||
Drill Point Angle 130° | ||
Shank Size 5.75mm | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2257692
- Mfr. Part No. 414 6,50
Each
$16.33
- RS Stock No. 2257704
- Mfr. Part No. 414 9,00
Each
$37.64
- RS Stock No. 8130023
- Mfr. Part No. A002S6.0
Each
$13.07
- RS Stock No. 2257679
- Mfr. Part No. 414 3,50
Each
$9.66
Related links
- BETA High Speed Steel Tin, 93mm Overall 6 mm 1
- BETA High Speed Steel Tin, 93mm Overall 5.5 mm 1
- BETA High Speed Steel Cobalt, 93mm Overall 5.75 mm 1
- Dormer High Speed Steel Tin, 93mm Overall
- Dormer High Speed Steel Tin, 93mm Overall 5
- Dormer High Speed Steel Tin, 93mm Overall 1
- BETA High Speed Steel Tin, 101mm Overall
- BETA High Speed Steel Tin, 125mm Overall












