Dormer High Speed Steel Tin, 93mm Overall, 6 mm Shank Drill Bit

Subtotal (1 box of 5 units)*

$42.20

(exc. GST)

$46.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 267 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$42.20$8.44

*price indicative

RS Stock No.:
794-7335
Mfr. Part No.:
A0026.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel Tin

Number of Flutes

4

Overall Length

93mm

Flute Type

Helical

Shank Type

Cylindrical/Straight

Number of Pieces

5

Finish

Titanium Nitride

Shank Size

6mm

Drilling Length

57mm

Drill Point Angle

118°

Cutting Direction

Right

Standards/Approvals

BS 328, DIN 338 RN, ISO 235

RoHS Status: Exempt

COO (Country of Origin):
BR

Dormer Drill Bit, 118° Drill Point, 57mm Chip Flute Length - A002 Series - A0026.0


Need a cutting tool that works on multiple types of metal? Use this Dormer drill bit. It has a long chip flute length of 57mm and a right-hand rotation for cutting cleanly through cast iron, stainless steel, non-ferrous metals and high-temperature alloys. The HSS construction and TiN coating on the tip mean it's durable and works at high speeds with minimal friction and heat.

Features & Benefits


• Standard shank diameter of 6mm for compatibility with handheld and machine drills

• Drills holes with a depth of 24mm for easy-peasy machining

Applications


• Automotive manufacturing

• Construction sites

• Fabrication

• Shipbuilding

What's the advantage of a split drill point?


This drill bit has a modified split point with a 118° angle. It helps to keep the bit centred, making it easier to cut precise holes and clear chips.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy