BETA Titanium Nitride, Steel, 3.25 mm, 65mm Overall Drill Bit

Subtotal (1 unit)*

$9.24

(exc. GST)

$10.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.24

*price indicative

RS Stock No.:
225-7678
Mfr. Part No.:
414 3,25
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

Titanium Nitride, Steel

Number of Flutes

3

Flute Type

Helical

Overall Length

65mm

Shank Type

Short Series

Finish

Tin, High Speed Steel

Drill Point Angle

130°

Drilling Length

151mm

Drill Bit Size

3.25mm

Standards/Approvals

DIN 338, ISO 235

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-TiN and entirely ground.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy