BETA HSS, 3.25 mm, 65mm Overall, 3.25 mm Shank Drill Bit
- RS Stock No.:
- 225-7600
- Mfr. Part No.:
- 412 3,25
- Brand:
- BETA
Subtotal (1 unit)*
$5.45
(exc. GST)
$6.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.45 |
*price indicative
- RS Stock No.:
- 225-7600
- Mfr. Part No.:
- 412 3,25
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 65mm | |
| Shank Type | Cylindrical | |
| Finish | Gloss | |
| Drill Bit Size | 3.25mm | |
| Shank Size | 3.25mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | 412 DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 65mm | ||
Shank Type Cylindrical | ||
Finish Gloss | ||
Drill Bit Size 3.25mm | ||
Shank Size 3.25mm | ||
Drill Point Angle 130° | ||
Standards/Approvals 412 DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
