BETA HSS, 4.5 mm, 126mm Overall, 4.5 mm Shank Drill Bit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-7651
Mfr. Part No.:
412L 4,50
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

3

Overall Length

126mm

Flute Type

Helical

Shank Type

Cylindrical

Finish

Burnished

Shank Size

4.5mm

Drill Point Angle

130°

Drill Bit Size

4.5mm

Drilling Length

82mm

Standards/Approvals

DIN 340

RoHS Status: Exempt

The BETA long series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely grounded.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy