BETA HSS, 11.75 mm, 142mm Overall, 11.75 mm Shank Drill Bit
- RS Stock No.:
- 225-7587
- Mfr. Part No.:
- 412 11,75
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7587
- Mfr. Part No.:
- 412 11,75
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 142mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Gloss | |
| Drilling Length | 94mm | |
| Drill Point Angle | 130° | |
| Shank Size | 11.75mm | |
| Drill Bit Size | 11.75mm | |
| Standards/Approvals | DIN 338, ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 142mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Gloss | ||
Drilling Length 94mm | ||
Drill Point Angle 130° | ||
Shank Size 11.75mm | ||
Drill Bit Size 11.75mm | ||
Standards/Approvals DIN 338, ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
