BETA HSS, 11.25 mm, 142mm Overall, 11.25 mm Shank Drill Bit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-7585
Mfr. Part No.:
412 11,25
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

3

Flute Type

Helical

Overall Length

142mm

Shank Type

Cylindrical

Finish

Gloss

Drill Bit Size

11.25mm

Drill Point Angle

130°

Drilling Length

94mm

Shank Size

11.25mm

Standards/Approvals

DIN 338, ISO 235

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy