BETA HSS, 10.75 mm, 142mm Overall, 10.75 mm Shank Drill Bit

Subtotal (1 unit)*

$52.43

(exc. GST)

$57.67

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$52.43

*price indicative

RS Stock No.:
225-7583
Mfr. Part No.:
412 10,75
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

3

Flute Type

Helical

Overall Length

142mm

Shank Type

Cylindrical

Finish

Gloss

Drill Bit Size

10.75mm

Drill Point Angle

130°

Shank Size

10.75mm

Drilling Length

94mm

Standards/Approvals

412 DIN 338 ISO 235

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has glossy finishing.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy