Subtotal (1 unit)*
$59.93
(exc. GST)
$65.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.93 |
*price indicative
- RS Stock No.:
- 225-1065
- Mfr. Part No.:
- 438 4
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 4mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Drive | |
| Shank Size | 0.25in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 4mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Drive | ||
Shank Size 0.25in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA bits for drilling, threading and countersinking made up of HSS and has 1/4 inch driver.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
