BETA HSS, 3mm Overall 0.25 in 1-Pieces

Subtotal (1 unit)*

$59.93

(exc. GST)

$65.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.93

*price indicative

RS Stock No.:
225-1063
Mfr. Part No.:
438 3
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

2

Flute Type

Spiral

Overall Length

3mm

Shank Type

Hex

Number of Pieces

1

Drill Bit Size

0.25in

Shank Size

0.25in

Standards/Approvals

No

RoHS Status: Exempt

The BETA bits for drilling, threading and countersinking made up of HSS and has 1/4 inch driver.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy