BETA High Speed Steel, 1 mm Diameter 1, 35.5mm Overall
- RS Stock No.:
- 225-0999
- Mfr. Part No.:
- 422 1,60
- Brand:
- BETA
Subtotal (1 unit)*
$24.45
(exc. GST)
$26.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $24.45 |
*price indicative
- RS Stock No.:
- 225-0999
- Mfr. Part No.:
- 422 1,60
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Diameter | 1mm | |
| Overall Length | 35.5mm | |
| Number of Pieces | 1 | |
| Drill Point Angle | 118° | |
| Drill Point Diameter | 3.15mm | |
| Cutting Direction | Right Edge | |
| Standards/Approvals | DIN 333/A | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Diameter 1mm | ||
Overall Length 35.5mm | ||
Number of Pieces 1 | ||
Drill Point Angle 118° | ||
Drill Point Diameter 3.15mm | ||
Cutting Direction Right Edge | ||
Standards/Approvals DIN 333/A | ||
RoHS Status: Exempt
The BETA ground centre drill bit had 60 degree countersink angle and designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel 50mm Overall
- BETA High Speed Steel 15 mm Overall
- BETA High Speed Steel Cobalt, 109mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 117mm Overall 1
- BETA High Speed Steel 12 mm 1, 160mm Overall
- BETA High Speed Steel 74mm Overall 7 mm 1
- BETA High Speed Steel Cobalt, 93mm Overall 5.50 mm 1
- BETA High Speed Steel Cobalt, 101mm Overall 6.25 mm 1
