BETA High Speed Steel Cobalt, 109mm Overall 19 mm 1-Pieces
- RS Stock No.:
- 225-0915
- Mfr. Part No.:
- 415 7,25
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0915
- Mfr. Part No.:
- 415 7,25
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 109mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 19mm | |
| Shank Size | 7.25mm | |
| Drill Point Angle | 130° | |
| Drilling Length | 202mm | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 109mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Bit Size 19mm | ||
Shank Size 7.25mm | ||
Drill Point Angle 130° | ||
Drilling Length 202mm | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2250916
- Mfr. Part No. 415 7,50
Each
$40.00
- RS Stock No. 2250914
- Mfr. Part No. 415 7,00
Each
$37.27
- RS Stock No. 2250900
- Mfr. Part No. 415 3,75
Each
$16.38
- RS Stock No. 2250912
- Mfr. Part No. 415 6,50
Each
$26.57
Related links
- BETA High Speed Steel Cobalt, 109mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 125mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 86mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 101mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 202mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 186mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 70mm Overall 19 mm 1
- BETA High Speed Steel Cobalt, 57mm Overall 19 mm 1












