BETA High Speed Steel, HSS, 74mm Overall 7 mm 1-Pieces
- RS Stock No.:
- 225-1004
- Mfr. Part No.:
- 423 7
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-1004
- Mfr. Part No.:
- 423 7
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Material | High Speed Steel, HSS | |
| Overall Length | 74 mm | |
| Drill Bit Size | 7 mm | |
| Number of Pieces | 1 | |
| Drill Point Angle | 135 ° | |
| Flute Type | Helical | |
| Number of Flutes | 1 | |
| Product Type | Drill Bit | |
| Shank Size | 7 mm | |
| Shank Type | Cylindrical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Material High Speed Steel, HSS | ||
Overall Length 74 mm | ||
Drill Bit Size 7 mm | ||
Number of Pieces 1 | ||
Drill Point Angle 135 ° | ||
Flute Type Helical | ||
Number of Flutes 1 | ||
Product Type Drill Bit | ||
Shank Size 7 mm | ||
Shank Type Cylindrical | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ground centre drill bit had 60 degree countersink angle and designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Milled Shank 7 mm 1, 160mm Overall
- Dormer High Speed Cobalt, 74mm Overall 7 mm
- Sutton Tools Cobalt High Speed Steel, 109mm Overall 7 mm 1
- P&N High Speed Steel, 7mm Overall 7 mm 1
- DeWALT High Speed Steel Masonry 7 mm 1, 100mm Overall
- DeWALT High Speed Steel Masonry 7 mm 1, 150mm Overall
- BETA High Speed Steel Hammer 10 mm 1, 160mm Overall
- BETA High Speed Steel Cobalt, 151mm Overall 12.75 mm 1
