BETA High Speed Steel Milled Shank 9 mm 1, 160mm Overall

Subtotal (1 unit)*

$25.12

(exc. GST)

$27.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.12

*price indicative

RS Stock No.:
225-0997
Mfr. Part No.:
419 9X160
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

2

Sub Type

Milled Shank

Flute Type

Spiral

Overall Length

160mm

Number of Pieces

1

Shank Type

SDS Plus

Finish

Bright

Drill Bit Size

9mm

Drill Point Angle

90°

Cutting Direction

Neutral

Standards/Approvals

DIN 8039

RoHS Status: Exempt

The BETA hammer drill bit with milled shanks and hard metal plates SDS plus tang. It has 2 cutters, 4 spirals and use for drilling into walls, cement, concrete, stones.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy