BETA High Speed Steel Milled Shank 14 mm 1, 160mm Overall
- RS Stock No.:
- 225-0973
- Mfr. Part No.:
- 419 14X160
- Brand:
- BETA
Subtotal (1 unit)*
$41.70
(exc. GST)
$45.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.70 |
*price indicative
- RS Stock No.:
- 225-0973
- Mfr. Part No.:
- 419 14X160
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Sub Type | Milled Shank | |
| Flute Type | Spiral | |
| Overall Length | 160mm | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Bit Size | 14mm | |
| Drilling Length | 460mm | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Standards/Approvals | DIN 8039 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Sub Type Milled Shank | ||
Flute Type Spiral | ||
Overall Length 160mm | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Bit Size 14mm | ||
Drilling Length 460mm | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Standards/Approvals DIN 8039 | ||
RoHS Status: Exempt
The BETA hammer drill bit with milled shanks and hard metal plates SDS plus tang. It has 2 cutters, 4 spirals and use for drilling into walls, cement, concrete, stones.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Milled Shank 5 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 6 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 9 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 7 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 14 mm 1, 260mm Overall
- BETA High Speed Steel Milled Shank 14 mm 1, 310mm Overall
- BETA High Speed Steel Milled Shank 14 mm 1, 460mm Overall
- BETA High Speed Steel Hammer 10 mm 1, 160mm Overall
