BETA High Speed Steel Milled Shank 5 mm 1, 160mm Overall
- RS Stock No.:
- 225-0987
- Mfr. Part No.:
- 419 5X160
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0987
- Mfr. Part No.:
- 419 5X160
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Sub Type | Milled Shank | |
| Flute Type | Spiral | |
| Overall Length | 160mm | |
| Shank Type | Milled | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Cutting Direction | Neutral | |
| Drilling Length | 460mm | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 5mm | |
| Standards/Approvals | DIN 8039 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Sub Type Milled Shank | ||
Flute Type Spiral | ||
Overall Length 160mm | ||
Shank Type Milled | ||
Number of Pieces 1 | ||
Finish Bright | ||
Cutting Direction Neutral | ||
Drilling Length 460mm | ||
Drill Point Angle 90° | ||
Drill Bit Size 5mm | ||
Standards/Approvals DIN 8039 | ||
RoHS Status: Exempt
The BETA hammer drill bit with milled shanks and hard metal plates SDS plus tang. It has 2 cutters, 4 spirals and use for drilling into walls, cement, concrete, stones.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Milled Shank 6 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 9 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 7 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 14 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 5 mm 1, 110mm Overall
- BETA High Speed Steel Hammer 10 mm 1, 160mm Overall
- BETA High Speed Steel 12 mm 1, 160mm Overall
- BETA High Speed Steel Hammer 8 mm 1, 160mm Overall
