BETA High Speed Steel Milled Shank 16 mm 1, 210mm Overall

Subtotal (1 unit)*

$58.24

(exc. GST)

$64.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.24

*price indicative

RS Stock No.:
225-0978
Mfr. Part No.:
419 16X210
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

High Speed Steel

Sub Type

Milled Shank

Overall Length

210mm

Flute Type

Spiral

Shank Type

Milled

Number of Pieces

1

Finish

Bright

Cutting Direction

Neutral

Drill Bit Size

16mm

Drill Point Angle

90°

Standards/Approvals

DIN 8039 L

RoHS Status: Exempt

The BETA hammer drill bit with milled shanks and hard metal plates SDS plus tang. It has 2 cutters, 4 spirals and use for drilling into walls, cement, concrete, stones.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy