BETA High Speed Steel Milled Shank 10 mm 1, 210mm Overall
- RS Stock No.:
- 225-0965
- Mfr. Part No.:
- 419 10X210
- Brand:
- BETA
Subtotal (1 unit)*
$31.80
(exc. GST)
$34.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.80 |
*price indicative
- RS Stock No.:
- 225-0965
- Mfr. Part No.:
- 419 10X210
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Sub Type | Milled Shank | |
| Overall Length | 210mm | |
| Flute Type | Spiral | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drilling Length | 460mm | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | DIN 8039 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Sub Type Milled Shank | ||
Overall Length 210mm | ||
Flute Type Spiral | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drilling Length 460mm | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Drill Bit Size 10mm | ||
Standards/Approvals DIN 8039 | ||
RoHS Status: Exempt
The BETA hammer drill bit with milled shanks and hard metal plates SDS plus tang. It has 2 cutters, 4 spirals and use for drilling into walls, cement, concrete, stones.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Milled Shank 12 mm 1, 210mm Overall
- BETA High Speed Steel Milled Shank 8 mm 1, 210mm Overall
- BETA High Speed Steel Milled Shank 16 mm 1, 210mm Overall
- BETA High Speed Steel Milled Shank 6 mm 1, 210mm Overall
- BETA High Speed Steel Milled Shank 10 mm 1, 310mm Overall
- BETA High Speed Steel Milled Shank 10 mm 1, 260mm Overall
- BETA High Speed Steel Milled Shank 9 mm 1, 160mm Overall
- BETA High Speed Steel Milled Shank 7 mm 1, 160mm Overall
