BETA High Speed Steel Milled Shank 12 mm 1, 260mm Overall
- RS Stock No.:
- 225-0971
- Mfr. Part No.:
- 419 12X260
- Brand:
- BETA
Subtotal (1 unit)*
$41.85
(exc. GST)
$46.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.85 |
*price indicative
- RS Stock No.:
- 225-0971
- Mfr. Part No.:
- 419 12X260
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Sub Type | Milled Shank | |
| Flute Type | Spiral | |
| Overall Length | 260mm | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Bit Size | 12mm | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Standards/Approvals | DIN 8039 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Sub Type Milled Shank | ||
Flute Type Spiral | ||
Overall Length 260mm | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Bit Size 12mm | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Standards/Approvals DIN 8039 | ||
RoHS Status: Exempt
The BETA hammer drill bit with milled shanks and hard metal plates SDS plus tang. It has 2 cutters, 4 spirals and use for drilling into walls, cement, concrete, stones.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Milled Shank 8 mm 1, 260mm Overall
- BETA High Speed Steel Milled Shank 14 mm 1, 260mm Overall
- BETA High Speed Steel Milled Shank 10 mm 1, 260mm Overall
- BETA High Speed Steel Milled Shank 12 mm 1, 210mm Overall
- BETA High Speed Steel Milled Shank 12 mm 1, 460mm Overall
- BETA High Speed Steel Milled Shank 6 mm 1, 210mm Overall
- BETA High Speed Steel Milled Shank 10 mm 1, 210mm Overall
- BETA High Speed Steel Milled Shank 9 mm 1, 160mm Overall
