BETA Milled Steel Cylindrical Shank 6 mm 1, 100mm Overall
- RS Stock No.:
- 225-0953
- Mfr. Part No.:
- 417 6
- Brand:
- BETA
Subtotal (1 unit)*
$9.35
(exc. GST)
$10.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $9.35 |
*price indicative
- RS Stock No.:
- 225-0953
- Mfr. Part No.:
- 417 6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | Milled Steel | |
| Number of Flutes | 1 | |
| Sub Type | Cylindrical Shank | |
| Overall Length | 100mm | |
| Flute Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Bit Size | 6mm | |
| Drill Point Angle | 90° | |
| Cutting Direction | Neutral | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material Milled Steel | ||
Number of Flutes 1 | ||
Sub Type Cylindrical Shank | ||
Overall Length 100mm | ||
Flute Type Straight | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Bit Size 6mm | ||
Drill Point Angle 90° | ||
Cutting Direction Neutral | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA short series helical cylindrical masonry drill bit is made from milled steel with hard metal plates.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 16 mm 1, 150mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 9 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 8 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 16 mm 1, 200mm Overall
- BETA Milled Steel with Hard Metal Plate Short 16 mm 1, 150mm Overall
- BETA Milled Steel 3 mm 1, 70mm Overall
- BETA Milled Steel 14 mm 1, 150mm Overall
- BETA Milled Steel Short 5 mm 1, 85mm Overall
