BETA Milled Steel with Hard Metal Plate Cylindrical Shank 16 mm 1, 150mm Overall
- RS Stock No.:
- 225-0949
- Mfr. Part No.:
- 417 16
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0949
- Mfr. Part No.:
- 417 16
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | Milled Steel with Hard Metal Plate | |
| Number of Flutes | 1 | |
| Sub Type | Cylindrical Shank | |
| Flute Type | Straight | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Finish | Bright | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 16mm | |
| Cutting Direction | Neutral | |
| Standards/Approvals | 417 DIN 8039 L | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material Milled Steel with Hard Metal Plate | ||
Number of Flutes 1 | ||
Sub Type Cylindrical Shank | ||
Flute Type Straight | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Finish Bright | ||
Drill Point Angle 90° | ||
Drill Bit Size 16mm | ||
Cutting Direction Neutral | ||
Standards/Approvals 417 DIN 8039 L | ||
RoHS Status: Exempt
The BETA short series helical cylindrical masonry drill bit is made from milled steel with hard metal plates.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 16 mm 1, 200mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 9 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Cylindrical Shank 8 mm 1, 120mm Overall
- BETA Milled Steel with Hard Metal Plate Short 16 mm 1, 150mm Overall
- BETA Milled Steel with Hard Metal Plate Short 4 mm 1, 75mm Overall
- BETA Milled Steel 14 mm 1, 150mm Overall
- BETA Milled Steel Cylindrical Shank 6 mm 1, 100mm Overall
- BETA Mild Steel Cylindrical Shank 12 mm 1, 150mm Overall
