BETA HSS-G, 6.5 mm, 101mm Overall, 6.5 mm Shank Drill Bit
- RS Stock No.:
- 225-0938
- Mfr. Part No.:
- 416 6,50
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0938
- Mfr. Part No.:
- 416 6,50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS-G | |
| Number of Flutes | 2 | |
| Overall Length | 101mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Shank Size | 6.5mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 63mm | |
| Drill Bit Size | 6.5mm | |
| Standards/Approvals | 416 DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS-G | ||
Number of Flutes 2 | ||
Overall Length 101mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Shank Size 6.5mm | ||
Drill Point Angle 135° | ||
Drilling Length 63mm | ||
Drill Bit Size 6.5mm | ||
Standards/Approvals 416 DIN 338 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel and entirely ground. It has two cutter pairs.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
