Dormer HSS, 6.5 mm, 101mm Overall Drill Bit

Subtotal (1 pack of 10 units)*

$128.35

(exc. GST)

$141.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$12.835$128.35

*price indicative

RS Stock No.:
268-6449
Mfr. Part No.:
A1006.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Overall Length

101mm

Flute Type

Spiral

Shank Type

Cylindrical/Straight

Number of Pieces

1

Finish

Steam Tempered

Drill Point Angle

118°

Drilling Length

63mm

Cutting Direction

Right

Drill Bit Size

6.5mm

Standards/Approvals

ANSI, ISO, DIN 338

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 6.5 mm with an overall length of 101 mm and flute length of 63 mm according to DIN 338 standard. This bits has 118 degree conventional point angle and HSS with steam tempered finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.

Very cost effective

Suitable for many materials

Great and versatile all around drill

Provide strength and is easy to regrind

Suitable for both hand and machine use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy