BETA HSS-G, 2.50 mm, 57mm Overall, 50 mm Shank Drill Bit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-0930
Mfr. Part No.:
416 2,50
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS-G

Number of Flutes

2

Flute Type

Helical

Overall Length

57mm

Number of Pieces

1

Shank Type

Cylindrical

Drill Point Angle

135°

Shank Size

50mm

Drilling Length

30mm

Drill Bit Size

2.50mm

Standards/Approvals

416 DIN 338

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel and entirely ground. It has two cutter pairs.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy