Makita Carbide Tip Masonry and Concrete 6.5 mm, 160mm Overall

Subtotal (1 unit)*

$9.26

(exc. GST)

$10.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9.26

*price indicative

RS Stock No.:
188-7127
Mfr. Part No.:
D-00094
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Drill Bit

Material

Carbide Tip

Number of Flutes

2

Sub Type

Masonry and Concrete

Overall Length

160mm

Shank Type

SDS Plus

Finish

Bright

Drill Bit Size

6.5mm

Cutting Direction

Neutral

Drilling Length

400mm

Drill Point Angle

90°

Standards/Approvals

No

COO (Country of Origin):
CN

Makita D-000 Series Drill Bit, 6.5mm Diameter, 160mm Overall Length - D-00094


This high-performance drill bit is designed for efficient masonry drilling tasks. The 6.5mm masonry drill bit features a solid carbide tip for superior performance, optimised for drilling through tough materials such as concrete. With an overall length of 160mm, this tool is a reliable choice for professionals in construction, automation, and mechanical fields.

Features & Benefits


• Solid carbide tipped design ensures longevity and durability

• Optimised flute geometry enables faster drilling speeds

• Centre point design offers increased accuracy during use

• Suitable for high-performance masonry drilling applications

• Effective for drilling into concrete and other hard materials

• Designed for compatibility with standard SDS-Plus systems

Applications


• Used for drilling into various masonry types

• Ideal for professional use in electrical and mechanical installations

• Suitable for construction sites when working with concrete structures

• Utilised in renovation projects requiring precise drilling

What advantages does the carbide tipped feature offer for masonry drilling?


The carbide tipped construction maintains sharpness and resists wear during prolonged use. This feature contributes to improved drilling accuracy and efficiency, particularly in harder materials like concrete, helping users complete tasks faster.

How does the flute design enhance drilling performance?


The optimised flute geometry allows for efficient chip removal, reducing friction and heat during operation. This results in faster drilling speeds and less wear on the drill bit, ultimately leading to more efficient work processes.

Is this drill bit compatible with other power tools?


Yes, this drill bit is specifically designed to work with standard SDS-Plus drills, making it versatile for various applications in both professional and DIY settings. Users can easily switch bits depending on their specific project needs.

What type of materials can be drilled with this product?


This drill bit excels in drilling through masonry and concrete, making it suitable for various construction tasks. Its robust design ensures effective drilling in tough materials commonly encountered on building sites.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy