Makita Carbide Tip Masonry and Concrete 10 mm, 160mm Overall
- RS Stock No.:
- 188-7129
- Mfr. Part No.:
- D-00175
- Brand:
- Makita
Subtotal (1 unit)*
$9.25
(exc. GST)
$10.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.25 |
*price indicative
- RS Stock No.:
- 188-7129
- Mfr. Part No.:
- D-00175
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Number of Flutes | 2 | |
| Sub Type | Masonry and Concrete | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Finish | Bright | |
| Drill Bit Size | 10mm | |
| Cutting Direction | Neutral | |
| Drilling Length | 400mm | |
| Drill Point Angle | 90° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Number of Flutes 2 | ||
Sub Type Masonry and Concrete | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Finish Bright | ||
Drill Bit Size 10mm | ||
Cutting Direction Neutral | ||
Drilling Length 400mm | ||
Drill Point Angle 90° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Makita D-001 Series Drill Bit, 10mm Diameter, 100mm Cutting Length - D-00175
This drill bit is a carbide-tipped masonry drill bit designed to deliver efficient performance for both masonry and concrete applications. With a diameter of 10mm and an overall length of 160mm, this tool is engineered for durability and precision, featuring a 100mm cutting length that enables deep drilling in tough materials. This is an ideal choice for professionals seeking reliable drilling solutions in demanding environments.
Features & Benefits
• Carbide-tipped design enhances longevity and cutting effectiveness
• Optimised flutes facilitate fast drilling speeds
• 10mm diameter suitable for various masonry tasks
• 100mm cutting length allows for deeper drilling with ease
• Versatile usage across masonry and concrete usage
• Effective for both professional and DIY use in construction
Applications
• Used for drilling into brick, concrete, and stone
• Suitable for installing anchors and fittings in heavy materials
• Ideal for construction professionals and tradespeople
• Used with rotary hammers for enhanced performance
• Compatible with SDS plus drill systems for efficient drilling
How does the carbide tip improve performance compared to standard drill bits?
The carbide tip provides superior hardness and wear resistance, allowing for prolonged use without frequent replacements. This enhances cutting efficiency, particularly in tough materials such as concrete and masonry.
What type of drill system is compatible with this drill bit?
This drill bit is designed for use with SDS plus drill systems, ensuring secure attachment and optimal power transfer during drilling operations.
Can this drill bit handle high-volume drilling tasks?
Yes, this drill bit is built to withstand the demands of heavy-duty use, making it suitable for high-volume drilling required in professional masonry and construction work.
What maintenance is required to prolong the life of this drill bit?
Keeping the drill bit clean after use and ensuring it is stored in a dry environment can help maintain its cutting edge and prolong its lifespan. Regular inspection for wear can also prevent damage during use.
Related links
- Makita Carbide Tip Masonry and Concrete 7 mm, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 6.5 mm, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 12 mm 1, 160mm Overall
- Makita Carbide Tip Masonry and Concrete 6 mm 1, 160mm Overall
- Starrett Carbide Tip 10 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 10 mm, 160mm Overall
- Makita Carbide Tip 6 mm, 150mm Overall
- Starrett Carbide Tip 12 mm, 160mm Overall
