Tivoly Tungsten Carbide 4 mm 2
- RS Stock No.:
- 162-4168
- Mfr. Part No.:
- 10900220400
- Brand:
- Tivoly
Subtotal (1 box of 2 units)*
$10.93
(exc. GST)
$12.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $10.93 | $5.465 |
*price indicative
- RS Stock No.:
- 162-4168
- Mfr. Part No.:
- 10900220400
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | Tungsten Carbide | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Number of Pieces | 2 | |
| Finish | Bright | |
| Drill Bit Size | 4mm | |
| Drill Point Angle | 90° | |
| Cutting Direction | Neutral | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material Tungsten Carbide | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Number of Pieces 2 | ||
Finish Bright | ||
Drill Bit Size 4mm | ||
Drill Point Angle 90° | ||
Cutting Direction Neutral | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
Masonry drill bits
Industrial quality tungsten carbide drill bits for piercing concrete, stone, brick, ceramic, granite, marble, etc.
For use in rotation and percussion.
Recommended for intensive use and very hard materials.
4 sharpened faces.
Tivoly guaranteed quality drill bits.
Warning
Tungsten carbide is a very hard and frangible material; to minimise the risk of accidental injury, it is recommended to wear safety goggles (see Individual Protection Equipment section).
- RS Stock No. 0674212
- Mfr. Part No. 2608586797
Each
$1,016.21
- RS Stock No. 0674199
- Mfr. Part No. 2608685867
Each
$238.52
- RS Stock No. 0674211
- Mfr. Part No. 2608586796
Each
$715.02
Related links
- Tivoly Tungsten Carbide 7 mm 1
- Bosch Carbide 90 mm Overall
- Bosch Carbide Tip Drill Bit 4 mm 1, 130mm Overall
- Dormer Solid Carbide, 74mm Overall 4 mm
- RS PRO 9-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- CK 5-Piece Drill Bit Set for Drilling New Hole 4 mm Min, Tungsten Carbide Bits
- Bosch 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- DeWALT 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits












