DeWALT 5-Piece Twist Set for Masonry, 10 mm Max, 4 mm Min, Tungsten Carbide Tipped Bits

Subtotal (1 unit)*

$32.97

(exc. GST)

$36.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 182 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.97

*price indicative

RS Stock No.:
888-3660
Mfr. Part No.:
DT6956-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Drill Bit

Drilling Application

Masonry

Drill Bit Type

Twist

Material

Tungsten Carbide Tipped

Number of Pieces

5

Minimum Size

4 mm

Maximum Size

10 mm

Set Contents

Masonry Drill Bits

RoHS Status: Exempt

COO (Country of Origin):
DE

DeWALT Extreme Masonry 5 Piece Drill Bit Set


Introducing the professional range of Extreme Masonry Drill Bits from DeWALT, who are leading the way as some of the best drill bits in terms of speed, bit life, and durability. They are designed to last twice as long as conventional masonry drill bits and the unique design features an optimised flute design, allowing for more effective debris removal. In addition to this, a new drill bit tip has been designed for better penetration, especially for stubborn materials which makes these masonry power tool accessories are specifically suited for construction applications and tasks.

Features and Benefits:


• This DeWALT Masonry Drill Bit Accessories set is made with an extra-strong Tungsten Carbide tip, approximately three times stiffer than to steel and has a higher density than titanium, making it easier to drill through stubborn masonry materials without compromising the bit tip

• Each drill bit features a hardened body for extra strength and reduced breakage, while copper brazing enables the bits to withstand high temperatures, making these tools able to last longer than their conventional masonry counterparts

• The specially milled flutes are capable of fast drilling, for more efficient work

• Every metal drill bit has a heavy-duty shank for maximum durability and a maximised central core for increased energy transmission

• The drill bit set is supplied in a DeWALT Plastic Cassette Case which is ideal for storing and protecting the bits

Applications:


These masonry bits are ideal for drilling anchors, plastic plugs, fixings or pipework clearance holes and best suited to working with masonry, brick, stone, tiles and light concrete. This makes it an essential piece of kit for your power tools if you work within the construction industry to save time and money on being able to perform more efficiently when working with stubborn materials.

What is in the set?


• DeWALT Masonry Drill Bits in the following metric sizes: 4, 5, 6, 8, 10mm

• Plastic cassette storage case

Masonry Drill Sets


All Masonry Drill Sets can be used with Hammer Action Drills.

Supplied with

Drill bits; 4, 5, 6, 8, 10 mm

1 Set
$41.36
1 Set
$23.28
1 Set
$56.57
1 Set
$165.06

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy