CK 5-Piece Drill Bit Set for Drilling New Hole, 10 mm Max, 4 mm Min, Tungsten Carbide Bits

Subtotal (1 unit)*

$77.08

(exc. GST)

$84.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.08

*price indicative

RS Stock No.:
794-233
Mfr. Part No.:
T3059
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Bit Set

Drilling Application

Drilling New Hole

Drill Bit Type

Drill Bit

Material

Tungsten Carbide

Number of Pieces

5

Minimum Size

4 mm

Maximum Size

10 mm

Set Contents

7 mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Drill bit set consists of a collection designed for precision drilling, catering specifically to glass and Tile surfaces. Its robust construction ensures efficient performance while tackling challenging materials.

Tungsten carbide tipped for effortless drilling of glass and Ceramics

Titanium nitride coating enhances durability and wear protection

Includes drill bits in sizes: 4, 5, 6, 7, and 10mm

Features a 1/4" quick change hex shank for Rapid bit changes

Packaged in a set of five for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy