Dormer High Speed Steel-E, 8 mm Diameter 1, 100mm Overall
- RS Stock No.:
- 136-3954
- Mfr. Part No.:
- A2423.0X8.0
- Brand:
- Dormer
Subtotal (1 unit)*
$69.54
(exc. GST)
$76.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.54 |
*price indicative
- RS Stock No.:
- 136-3954
- Mfr. Part No.:
- A2423.0X8.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Diameter | 8mm | |
| Overall Length | 100mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 8mm | |
| Drill Point Angle | 60° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Diameter 8mm | ||
Overall Length 100mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 8mm | ||
Drill Point Angle 60° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Dormer A2423 Series Drill Bit, 3mm / 8mm Diameter, 100mm Overall Length - A2423.0X8.0
This precision drill bit by Dormer is a high-speed steel (HSS-E) centre drill bit with a 60° point angle. This long-length industrial drill tool is reliable for precise drilling operations in various industries.
Features & Benefits
• High-quality HSS-E construction for durability and precision drilling
• 3mm and 8mm diameter options for versatility
• Centre drill bit type for accurate positioning of holes
• 60° point angle for optimum cutting performance
• Long 100mm overall length for extended reach and usability
Applications
• Ideal for precision drilling tasks that require accuracy and efficiency
Can it be used for industrial applications?
Yes, this Dormer drill bit is specifically designed for industrial use and is ideal for precision drilling tasks.
Will it work with different materials?
Yes, this HSS-E centre drill bit is versatile and compatible with various materials for drilling applications.
Is it suitable for long-length drilling operations?
Yes, the 100mm overall length of this drill bit makes it reliable for long-length drilling tasks in industrial settings.
Related links
- Dormer High Speed Steel-E 100 mm Overall
- Dormer High Speed Steel-E 100 mm Overall
- Dormer High Speed Steel-E 1, 100 mm Overall
- Dormer High Speed Steel-E 64mm Overall
- Dormer High Speed Steel-E 38mm Overall
- Dormer High Speed Steel-E, 93mm Overall 15 mm
- Dormer High Speed Steel-E, 169mm Overall 15 mm
- Dormer High Speed Steel-E, 169mm Overall 14.5 mm
