RS PRO High Speed Steel, 7 mm, 156mm Overall, 7 mm Shank Drill Bit
- RS Stock No.:
- 905-597
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$62.50
(exc. GST)
$68.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $62.50 | $12.50 |
*price indicative
- RS Stock No.:
- 905-597
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 156mm | |
| Flute Type | 2 | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 5 | |
| Finish | Black | |
| Coolant Through | No | |
| Shank Size | 7mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 102mm | |
| Drill Bit Size | 7mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 156mm | ||
Flute Type 2 | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 5 | ||
Finish Black | ||
Coolant Through No | ||
Shank Size 7mm | ||
Drill Point Angle 118° | ||
Drilling Length 102mm | ||
Drill Bit Size 7mm | ||
Standards/Approvals DIN 340 | ||
- COO (Country of Origin):
- KR
The RS PRO Long Series Drill is a high-speed steel tool designed for precision deep hole drilling, featuring a black coating that ensures durability and effective chip evacuation.
Made of High-Speed Steel (HSS) with a black coating for enhanced durability
118° point angle and 2-flute design for accuracy during drilling
Long flute facilitates efficient chip removal and self-centering
Suitable for use on steel, cast iron, and non-ferrous materials
Overall length ranges from 70mm to 205mm for versatile applications
- RS Stock No. 0905598
1 Pack of 5
$65.95
- RS Stock No. 0905596
1 Pack of 5
$62.50











