RS PRO High Speed Steel, 6 mm, 200mm Overall, 6 mm Shank Drill Bit
- RS Stock No.:
- 905-556
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$19.76
(exc. GST)
$21.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.76 |
*price indicative
- RS Stock No.:
- 905-556
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Flute Type | Ground | |
| Overall Length | 200mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Drill Bit Size | 6mm | |
| Drilling Length | 150mm | |
| Coolant Through | No | |
| Cutting Direction | Precision Ground Cutting Edge | |
| Shank Size | 6mm | |
| Standards/Approvals | ISO 3292 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Flute Type Ground | ||
Overall Length 200mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Drill Bit Size 6mm | ||
Drilling Length 150mm | ||
Coolant Through No | ||
Cutting Direction Precision Ground Cutting Edge | ||
Shank Size 6mm | ||
Standards/Approvals ISO 3292 | ||
- COO (Country of Origin):
- KR
The RS PRO drill bit provides exceptional performance for deep-hole drilling where standard options fall short, constructed from high-quality high-speed steel to ensure durability and precision in demanding environments.
Designed for deep-hole drilling where regular drills are insufficient
Manufactured from premium high-speed steel for durability and strength
Precision-ground flutes enhance cutting efficiency and chip evacuation
Offers reliable performance even at elevated temperatures
- RS Stock No. 6680942
1 Box of 10
$3.40











