CK Steel, 3 mm, 61mm Overall Drill Bit
- RS Stock No.:
- 794-248
- Mfr. Part No.:
- T3100 03TD
- Brand:
- CK
This image is representative of the product range
Subtotal (1 pair)*
$5.71
(exc. GST)
$6.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $5.71 |
*price indicative
- RS Stock No.:
- 794-248
- Mfr. Part No.:
- T3100 03TD
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 61mm | |
| Flute Type | Ground | |
| Number of Pieces | 6 | |
| Shank Type | Cylindrical Shank | |
| Drilling Length | 33mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 3mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 61mm | ||
Flute Type Ground | ||
Number of Pieces 6 | ||
Shank Type Cylindrical Shank | ||
Drilling Length 33mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 3mm | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HSS Split point drill bit is expertly designed for precise drilling applications, combining high speed steel with an innovative split point design to ensure accurate and efficient performance.
High speed steel construction offers durability and longevity
135 degree split point design allows for non-wander starting
Flute ground for achieving accurate results effortlessly
Manufactured to conform to DIN338 standards
Drill diameter of 3 mm and working length of 33 mm
