CK Carbon Steel 6 Bit 25 mm, 152mm Overall
- RS Stock No.:
- 796-108
- Mfr. Part No.:
- T2952-25
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$12.61
(exc. GST)
$13.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.61 |
*price indicative
- RS Stock No.:
- 796-108
- Mfr. Part No.:
- T2952-25
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | Carbon Steel | |
| Sub Type | Bit | |
| Overall Length | 152mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material Carbon Steel | ||
Sub Type Bit | ||
Overall Length 152mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK HD Flat wood bit is designed for precision drilling in various materials, effectively tackling tasks in nail embedded timber and engineered woods, ensuring clean and accurate holes.
For use on nail embedded timber, chipboard, blockboard, particle board, and laminated sheet
Heavy-duty carbon steel construction provides exceptional performance
Bevelled pilot point reduces bit walk for Faster drilling
Impact-ready hex shank with oversized shaft enhances strength and durability
Related links
- CK Carbon Steel 6 Bit 10 mm, 152mm Overall
- CK Carbon Steel 6 Bit 14 mm, 152mm Overall
- CK Carbon Steel 6 Bit 22 mm, 152mm Overall
- CK Carbon Steel 6 Bit 32 mm, 152mm Overall
- CK Carbon Steel 6 Bit 38 mm, 152mm Overall
- CK Carbon Steel 6 Bit 20 mm, 152mm Overall
- CK Carbon Steel 6 Bit 12 mm, 152mm Overall
- CK Carbon Steel 6 Bit 16 mm, 152mm Overall










