CK Carbon Steel 6 Bit 22 mm, 152mm Overall
- RS Stock No.:
- 796-107
- Mfr. Part No.:
- T2952-22
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$12.36
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.36 |
*price indicative
- RS Stock No.:
- 796-107
- Mfr. Part No.:
- T2952-22
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Bit | |
| Material | Carbon Steel | |
| Sub Type | Bit | |
| Overall Length | 152mm | |
| Number of Pieces | 6 | |
| Drill Point Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Bit | ||
Material Carbon Steel | ||
Sub Type Bit | ||
Overall Length 152mm | ||
Number of Pieces 6 | ||
Drill Point Diameter 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Drilling tool is designed for precision and efficiency in woodworking. This HD Flat Wood Bit enables smooth drilling through various types of timber and engineered wood products.
For use on nail embedded timber, chipboard, blockboard, and particle board
Constructed from heavy-duty carbon steel for exceptional performance
Bevelled pilot point reduces bit walk for Faster drilling and cleaner holes
Impact-ready hex shank with oversized shaft provides greater strength and durability
Related links
- CK Carbon Steel 6 Bit 10 mm, 152mm Overall
- CK Carbon Steel 6 Bit 14 mm, 152mm Overall
- CK Carbon Steel 6 Bit 25 mm, 152mm Overall
- CK Carbon Steel 6 Bit 32 mm, 152mm Overall
- CK Carbon Steel 6 Bit 20 mm, 152mm Overall
- CK Carbon Steel 6 Bit 38 mm, 152mm Overall
- CK Carbon Steel 6 Bit 12 mm, 152mm Overall
- CK Carbon Steel 6 Bit 16 mm, 152mm Overall
