Subtotal (1 unit)*
$41.52
(exc. GST)
$45.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.52 |
*price indicative
- RS Stock No.:
- 795-009
- Mfr. Part No.:
- T2940-2
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Extension | |
| Sub Type | Extension | |
| Overall Length | 300mm | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Extension | ||
Sub Type Extension | ||
Overall Length 300mm | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Flat bit extension is a precision tool designed to enhance drilling capabilities by extending the reach of flat bits effectively. Its robust build ensures longevity and reliability for both professional and personal use.
Extension drive shaft enables the use of flat bits with E6.3 drive
Length measures 300 mm, providing extended reach for various applications
Constructed for durability and easy handling during use
Lightweight design at just 170 grams for effortless portability
Specifically engineered to deliver optimal performance in drilling tasks
Related links
- Teng Tools 1/4 in Square Extension, 300mm Overall
- DeWALT Hardened Steel Body 300mm Overall
- BETA High Speed Steel Milled Shank 16 mm 1, 300mm Overall
- BETA High Speed Steel Milled Shank 20 mm 1, 300mm Overall
- DeWALT Carbide Tip 300mm Overall
- RS PRO Carbide Tip Hammer 10 mm 1, 300mm Overall
- Gedore 137 12 1-Piece Locking Plier, 300mm Overall
- SAM 219-S30 1-Piece Locking Plier, 300mm Overall
