Avit Tungsten Carbide Masonry 10 mm 5, 8mm Overall
- RS Stock No.:
- 794-678
- Mfr. Part No.:
- AV08010
- Brand:
- Avit
Subtotal (1 set)*
$9.89
(exc. GST)
$10.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $9.89 |
*price indicative
- RS Stock No.:
- 794-678
- Mfr. Part No.:
- AV08010
- Brand:
- Avit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avit | |
| Product Type | Drill Bit Set | |
| Material | Tungsten Carbide | |
| Sub Type | Masonry | |
| Overall Length | 8mm | |
| Number of Pieces | 5 | |
| Drill Bit Size | 10mm | |
| Select all | ||
|---|---|---|
Brand Avit | ||
Product Type Drill Bit Set | ||
Material Tungsten Carbide | ||
Sub Type Masonry | ||
Overall Length 8mm | ||
Number of Pieces 5 | ||
Drill Bit Size 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avit Masonry drill bit set is a comprehensive tool designed for drilling precision holes in various masonry materials, featuring five pieces to cater to a range of project needs.
Impact resistant Tungsten carbide tips enhance durability
Set includes drill bits in sizes 4, 5, 6, 8 & 10mm
Compatible with various drilling tasks for versatility
1-year warranty against imperfect materials or workmanship
Related links
- Bosch 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- DeWALT 5-Piece Twist Set for Masonry 4 mm Min, Tungsten Carbide Tipped Bits
- Avit 5-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Tipped Bits
- Sutton Tools 5-Piece Masonry Set for Masonry 5 mm Min, Tungsten Carbide Tip Bits
- Avit 3-Piece SDS Set for Masonry 12 mm Min, Tungsten Carbide Tipped Bits
- Bosch 7-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 5-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Tungsten Carbide Bits
