Avit 5-Piece SDS Set for Masonry, 10 mm Max, 5 mm Min, Tungsten Carbide Tipped Bits

Subtotal (1 unit)*

$27.61

(exc. GST)

$30.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 11 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.61

*price indicative

RS Stock No.:
276-5880
Distrelec Article No.:
301-78-775
Mfr. Part No.:
AV08012
Brand:
Avit
Find similar products by selecting one or more attributes.
Select all

Brand

Avit

Product Type

Drill Bit Set

Drilling Application

Masonry

Drill Bit Type

SDS

Material

Tungsten Carbide Tipped

Number of Pieces

5

Minimum Size

5 mm

Maximum Size

10 mm

Standards/Approvals

No

Set Contents

Masonry Drill Bits

RoHS Status: Exempt

COO (Country of Origin):
CN
The Avit masonry SDS drill bit set is supplied in a robust plastic case for protected storage.

Impact resistant tungsten carbide tips

Weight 307g

Each
$94.97
1 Set
$41.36
Each
$23.75
1 Set
$23.28

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy