CK 10 Drill Bit 25 mm, 160mm Overall
- RS Stock No.:
- 794-217
- Mfr. Part No.:
- T2944-25
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$38.71
(exc. GST)
$42.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.71 |
*price indicative
- RS Stock No.:
- 794-217
- Mfr. Part No.:
- T2944-25
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 10 | |
| Drill Point Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Number of Pieces 10 | ||
Drill Point Diameter 25mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK SDS Drill Bit is a high-performance tool designed for efficient drilling in various materials, featuring 25mm diameter for optimal speed and precision in applications requiring robustness.
Four blades provide 100% more cutting edge than a flat bit for Faster drilling
Optimised flute geometry ensures Rapid waste removal during use
Precision ground cutting edges deliver a smoother cut with cleaner breakout
Screw point facilitates accurate positioning while reducing effort in drilling
Related links
- CK 10 Drill Bit 25 mm, 160mm Overall
- CK 10 Drill Bit 16 mm, 160mm Overall
- CK 10 Drill Bit 20 mm, 160mm Overall
- CK 10 Drill Bit 32 mm, 160mm Overall
- CK 10 Drill Bit 22 mm, 160mm Overall
- CK HSS 5 Bit 25 mm, 160mm Overall
- CK HSS 70 Drill Bit 25 mm, 120mm Overall
- CK Chrome Vanadium Steel 3 Drill Bit 16 mm, 160mm Overall











