CK 10 Drill Bit 22 mm, 160mm Overall
- RS Stock No.:
- 794-215
- Mfr. Part No.:
- T2944-22
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$35.89
(exc. GST)
$39.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.89 |
*price indicative
- RS Stock No.:
- 794-215
- Mfr. Part No.:
- T2944-22
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 10 | |
| Drill Point Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Number of Pieces 10 | ||
Drill Point Diameter 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK SDS Drill Bit is designed for efficient drilling, ensuring swift and effective performance through tough materials. This drill bit is specifically engineered to provide precision and reliability in various applications.
4 blades deliver 100% more cutting surface than a flat bit for quicker drilling
Optimised flute geometry allows for enhanced waste removal
Precision ground cutting edges provide a smoother cut and cleaner breakout
Screw point facilitates accurate positioning while reducing effort
Related links
- CK 10 Drill Bit 22 mm, 160mm Overall
- CK 10 Drill Bit 16 mm, 160mm Overall
- CK 10 Drill Bit 20 mm, 160mm Overall
- CK 10 Drill Bit 32 mm, 160mm Overall
- CK 10 Drill Bit 25 mm, 160mm Overall
- CK HSS 5 Bit 22 mm, 160mm Overall
- CK HSS 70 Drill Bit 22 mm, 120mm Overall
- CK Chrome Vanadium Steel 3 Drill Bit 16 mm, 160mm Overall










